Similar
Similar
Similar



FQB30N06TM | |
|---|---|
DigiKey Part Number | FQB30N06TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB30N06TM |
Description | MOSFET N-CH 60V 30A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 3.75W (Ta), 79W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB30N06TM Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 945 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHB29N08T,118 | Nexperia USA Inc. | 2.036 | 1727-PHB29N08T,118CT-ND | 1,64000 € | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 16.381 | 1727-7207-1-ND | 1,87000 € | Similar |
| STB36NF06LT4 | STMicroelectronics | 416 | 497-6551-1-ND | 1,94000 € | Similar |



