Similar



FQB22P10TM-F085 | |
|---|---|
DigiKey Part Number | FQB22P10TM-F085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB22P10TM-F085 |
Description | MOSFET P-CH 100V 22A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 100 V 22A (Tc) 3.75W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 3.75W (Ta), 125W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 125mOhm @ 11A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9540NSTRLPBF | Infineon Technologies | 19.461 | IRF9540NSTRLPBFCT-ND | 2,12000 € | Similar |


