


FQB19N20TM | |
|---|---|
DigiKey Part Number | FQB19N20TMTR-ND - Tape & Reel (TR) FQB19N20TMCT-ND - Cut Tape (CT) FQB19N20TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB19N20TM |
Description | MOSFET N-CH 200V 19.4A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 19.4A (Tc) 3.13W (Ta), 140W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB19N20TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 9.7A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.13W (Ta), 140W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,77500 € | 17,75 € |
| 100 | 1,22640 € | 122,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,87763 € | 702,10 € |
| 1.600 | 0,81494 € | 1.303,90 € |
| 2.400 | 0,78303 € | 1.879,27 € |
| 4.000 | 0,77917 € | 3.116,68 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

