Similar



FQB15P12TM | |
|---|---|
DigiKey Part Number | FQB15P12TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB15P12TM |
Description | MOSFET P-CH 120V 15A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 120 V 15A (Tc) 3.75W (Ta), 100W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB15P12TM Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 200mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF5210STRLPBF | Infineon Technologies | 4.427 | IRF5210STRLPBFCT-ND | 4,25000 € | Similar |


