Similar
Similar



FQB14N30TM | |
|---|---|
DigiKey Part Number | FQB14N30TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB14N30TM |
Description | MOSFET N-CH 300V 14.4A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 300 V 14.4A (Tc) 3.13W (Ta), 147W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB14N30TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1360 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 147W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 300 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 7.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF540NSTRLPBF | Infineon Technologies | 17.341 | IRF540NSTRLPBFCT-ND | 2,42000 € | Similar |
| RCJ120N25TL | Rohm Semiconductor | 0 | 846-RCJ120N25TLTR-ND | 0,82853 € | Similar |



