


FQB13N10LTM | |
|---|---|
DigiKey Part Number | FQB13N10LTM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB13N10LTM |
Description | MOSFET N-CH 100V 12.8A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 12.8A (Tc) 3.75W (Ta), 65W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB13N10LTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 6.4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 520 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |

