FQB13N06LTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.638
Unit Price: 1,73000 €
Datasheet
N-Channel 60 V 13.6A (Tc) 3.75W (Ta), 45W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 13.6A (Tc) 3.75W (Ta), 45W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB13N06LTM

DigiKey Part Number
FQB13N06LTM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB13N06LTM
Description
MOSFET N-CH 60V 13.6A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 13.6A (Tc) 3.75W (Ta), 45W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB13N06LTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.75W (Ta), 45W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
110mOhm @ 6.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STB16NF06LT4STMicroelectronics1.638497-4322-1-ND1,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable