Similar



FQB12N50TM_AM002 | |
|---|---|
DigiKey Part Number | FQB12N50TM_AM002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB12N50TM_AM002 |
Description | MOSFET N-CH 500V 12.1A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 12.1A (Tc) 3.13W (Ta), 179W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2020 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 179W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 490mOhm @ 6.05A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS11N50APBF | Vishay Siliconix | 925 | IRFS11N50APBF-ND | 3,57000 € | Similar |


