MFR Recommended
Similar
Similar
Similar
Similar



Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 53W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 175mOhm @ 5.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB27P06TM | onsemi | 7.089 | FQB27P06TMCT-ND | 2,54000 € | MFR Recommended |
| IRF9Z34SPBF | Vishay Siliconix | 1.206 | IRF9Z34SPBF-ND | 3,48000 € | Similar |
| IRF9Z34STRLPBF | Vishay Siliconix | 1.597 | IRF9Z34STRLPBFCT-ND | 2,46000 € | Similar |
| IRF9Z34STRRPBF | Vishay Siliconix | 327 | IRF9Z34STRRPBFCT-ND | 3,48000 € | Similar |
| SIHF9Z34STRL-GE3 | Vishay Siliconix | 730 | 742-SIHF9Z34STRL-GE3CT-ND | 1,83000 € | Similar |



