Similar
Similar



FQB11N40TM | |
|---|---|
DigiKey Part Number | FQB11N40TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB11N40TM |
Description | MOSFET N-CH 400V 11.4A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 11.4A (Tc) 3.13W (Ta), 147W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB11N40TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.13W (Ta), 147W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 480mOhm @ 5.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF740STRLPBF | Vishay Siliconix | 4.620 | IRF740STRLPBFCT-ND | 3,45000 € | Similar |
| STB11NK40ZT4 | STMicroelectronics | 844 | 497-7930-1-ND | 2,92000 € | Similar |



