MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FQB11N40CTM | |
|---|---|
DigiKey Part Number | FQB11N40CTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB11N40CTM |
Description | MOSFET N-CH 400V 10.5A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 10.5A (Tc) 135W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB11N40CTM Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1090 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 135W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 530mOhm @ 5.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCB260N65S3 | onsemi | 1.060 | 488-FCB260N65S3CT-ND | 4,07000 € | MFR Recommended |
| IRF740ASPBF | Vishay Siliconix | 2.440 | IRF740ASPBF-ND | 3,54000 € | Similar |
| IRF740ASTRLPBF | Vishay Siliconix | 0 | IRF740ASTRLPBFCT-ND | 3,43000 € | Similar |
| IRF740SPBF | Vishay Siliconix | 3.234 | IRF740SPBF-ND | 3,43000 € | Similar |
| IRF740STRLPBF | Vishay Siliconix | 6.270 | IRF740STRLPBFCT-ND | 3,43000 € | Similar |




