Similar
Similar
Similar
Similar
Similar
Similar



FQB10N50CFTM-WS | |
|---|---|
DigiKey Part Number | FQB10N50CFTM-WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB10N50CFTM-WS |
Description | MOSFET N-CH 500V 10A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 10A (Tc) 143W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB10N50CFTM-WS Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2210 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 143W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 610mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB20N50F | onsemi | 14.320 | FDB20N50FCT-ND | 4,20000 € | MFR Recommended |
| IXFA12N50P | IXYS | 278 | IXFA12N50P-ND | 5,30000 € | Similar |
| IXTA12N50P | IXYS | 0 | 238-IXTA12N50P-ND | 5,07000 € | Similar |
| IXTA15N50L2 | IXYS | 85 | IXTA15N50L2-ND | 15,57000 € | Similar |
| IXTA6N50D2 | IXYS | 641 | 238-IXTA6N50D2-ND | 10,65000 € | Similar |





