N-Channel 80 V 35.6A (Tc) 83W (Tc) Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQAF44N08

DigiKey Part Number
FQAF44N08-ND
Manufacturer
Manufacturer Product Number
FQAF44N08
Description
MOSFET N-CH 80V 35.6A TO3PF
Customer Reference
Detailed Description
N-Channel 80 V 35.6A (Tc) 83W (Tc) Through Hole TO-3PF
Datasheet
 Datasheet
EDA/CAD Models
FQAF44N08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1430 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
TO-3PF
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
34mOhm @ 17.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable