Similar
Similar

FQAF19N60 | |
|---|---|
DigiKey Part Number | FQAF19N60-ND |
Manufacturer | |
Manufacturer Product Number | FQAF19N60 |
Description | MOSFET N-CH 600V 11.2A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 600 V 11.2A (Tc) 120W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | FQAF19N60 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-3PF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT6038BFLLG | Microchip Technology | 0 | APT6038BFLLG-ND | 9,02417 € | Similar |
| APT6038BLLG | Microchip Technology | 0 | APT6038BLLG-ND | 8,85833 € | Similar |
| STP11NM60 | STMicroelectronics | 86 | 497-2773-5-ND | 4,72000 € | Similar |



