MFR Recommended
Similar

Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-3PF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH085N80-F155 | onsemi | 377 | FCH085N80-F155-ND | 15,46000 € | MFR Recommended |
| STW10NK80Z | STMicroelectronics | 521 | 497-3254-5-ND | 5,42000 € | Similar |



