Similar

FQA9P25 | |
|---|---|
DigiKey Part Number | FQA9P25FS-ND |
Manufacturer | |
Manufacturer Product Number | FQA9P25 |
Description | MOSFET P-CH 250V 10.5A TO3P |
Customer Reference | |
Detailed Description | P-Channel 250 V 10.5A (Tc) 150W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | FQA9P25 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1180 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-3P |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 620mOhm @ 5.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM038N04LCP ROG | Taiwan Semiconductor Corporation | 416 | TSM038N04LCPROGCT-ND | 2,02000 € | Similar |


