MFR Recommended
Similar
Similar

FQA65N20 | |
|---|---|
DigiKey Part Number | FQA65N20OS-ND |
Manufacturer | |
Manufacturer Product Number | FQA65N20 |
Description | MOSFET N-CH 200V 65A TO3PN |
Customer Reference | |
Detailed Description | N-Channel 200 V 65A (Tc) 310W (Tc) Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | FQA65N20 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-3PN |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 32.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH029N65S3-F155 | onsemi | 391 | 488-FCH029N65S3-F155-ND | 17,47000 € | MFR Recommended |
| IXTH80N20L | IXYS | 505 | 238-IXTH80N20L-ND | 16,61000 € | Similar |
| IXTQ74N20P | IXYS | 0 | IXTQ74N20P-ND | 8,21000 € | Similar |
| STW75NF20 | STMicroelectronics | 3.033 | 497-5959-5-ND | 4,82000 € | Similar |





