
FQA34N20 | |
|---|---|
DigiKey Part Number | FQA34N20-ND |
Manufacturer | |
Manufacturer Product Number | FQA34N20 |
Description | MOSFET N-CH 200V 34A TO3P |
Customer Reference | |
Detailed Description | N-Channel 200 V 34A (Tc) 210W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | FQA34N20 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 210W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-3P |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 75mOhm @ 17A, 10V |

