FQA24N50F_F109 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 152
Unit Price: 4,69000 €
Datasheet
N-Channel 500 V 24A (Tc) 290W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQA24N50F_F109

DigiKey Part Number
FQA24N50F_F109-ND
Manufacturer
Manufacturer Product Number
FQA24N50F_F109
Description
MOSFET N-CH 500V 24A TO3P
Customer Reference
Detailed Description
N-Channel 500 V 24A (Tc) 290W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
290W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
200mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDA24N50Fonsemi152FDA24N50F-ND4,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable