
FQA11N90 | |
|---|---|
DigiKey Part Number | FQA11N90-ND |
Manufacturer | |
Manufacturer Product Number | FQA11N90 |
Description | MOSFET N-CH 900V 11.4A TO3P |
Customer Reference | |
Detailed Description | N-Channel 900 V 11.4A (Tc) 300W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | FQA11N90 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 94 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-3P |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 960mOhm @ 5.7A, 10V |

