
FPP06R001 | |
|---|---|
DigiKey Part Number | FPP06R001-ND |
Manufacturer | |
Manufacturer Product Number | FPP06R001 |
Description | IC REG FWRD FULL BRDG PROG EPM15 |
Customer Reference | |
Detailed Description | Forward Converter, Full Bridge Switching Regulator IC Positive, Isolation Capable Programmable 5V 1 Output 40A EPM15 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Bulk | Current - Output |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package EPM15 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 5V |

