Similar

FPN560A | |
|---|---|
DigiKey Part Number | FPN560A-ND |
Manufacturer | |
Manufacturer Product Number | FPN560A |
Description | TRANS NPN 60V 3A TO-226 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 75MHz 1 W Through Hole TO-226 |
Datasheet | Datasheet |
EDA/CAD Models | FPN560A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 75MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-226 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX451 | Diodes Incorporated | 1.734 | ZTX451-ND | 1,09000 € | Similar |
| ZTX651 | Diodes Incorporated | 0 | ZTX651-ND | 1,25000 € | Similar |
| ZTX651STZ | Diodes Incorporated | 3.080 | ZTX651SCT-ND | 1,16000 € | Similar |
| ZTX692B | Diodes Incorporated | 1.927 | ZTX692B-ND | 1,31000 € | Similar |
| ZTX692BSTZ | Diodes Incorporated | 1.856 | 31-ZTX692BSTZCT-ND | 1,23000 € | Similar |



