
FPN330A | |
|---|---|
DigiKey Part Number | FPN330A-ND |
Manufacturer | |
Manufacturer Product Number | FPN330A |
Description | TRANS NPN 30V 3A TO-226 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1 W Through Hole TO-226 |
Datasheet | Datasheet |
EDA/CAD Models | FPN330A Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-226 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX849 | Diodes Incorporated | 407 | ZTX849-ND | 1,61000 € | Similar |


