
FPF34892UCX | |
|---|---|
DigiKey Part Number | FPF34892UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF34892UCX |
Description | IC PWR SWITCH N-CHANNEL 1:2 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 28mOhm, 33mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |

