
FPF3381UCX | |
|---|---|
DigiKey Part Number | 488-FPF3381UCXTR-ND - Tape & Reel (TR) 488-FPF3381UCXCT-ND - Cut Tape (CT) 488-FPF3381UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF3381UCX |
Description | LOW RDSON OVER-VOLTAGE PROTECTIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-WLCSP (1.83x1.29) |
Datasheet | Datasheet |
EDA/CAD Models | FPF3381UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.8V ~ 25V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 15mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.83x1.29) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44120 € | 11,03 € |
| 100 | 0,38690 € | 38,69 € |
| 250 | 0,36092 € | 90,23 € |
| 500 | 0,34530 € | 172,65 € |
| 1.000 | 0,33242 € | 332,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30396 € | 1.215,84 € |
| 8.000 | 0,29699 € | 2.375,92 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |





