
FPF3040UCX | |
|---|---|
DigiKey Part Number | FPF3040UCXTR-ND - Tape & Reel (TR) FPF3040UCXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FPF3040UCX |
Description | IC OR CTRLR SRC SELECT 16WLCSP |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 16-WLCSP (1.71x1.71) |
EDA/CAD Models | FPF3040UCX Models |
Category | Current - Output (Max) 2A |
Manufacturer onsemi | Current - Supply 55 µA |
Series | Voltage - Supply 4V ~ 10.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications Handheld/Mobile Devices |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 16-UFBGA, WLCSP |
Ratio - Input:Output 2:1 | Supplier Device Package 16-WLCSP (1.71x1.71) |
Internal Switch(s) Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,63520 € | 15,88 € |
| 100 | 0,56120 € | 56,12 € |
| 250 | 0,52580 € | 131,45 € |
| 500 | 0,50450 € | 252,25 € |
| 1.000 | 0,48696 € | 486,96 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

