


FPF2890MNTXG-L | |
|---|---|
DigiKey Part Number | 488-FPF2890MNTXG-L-ND |
Manufacturer | |
Manufacturer Product Number | FPF2890MNTXG-L |
Description | 22 V/5.5 A CAPABLE OTP/OVP/IDTRC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.5A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 22V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.5A | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,75680 € | 18,92 € |
| 100 | 0,67060 € | 67,06 € |
| 250 | 0,62936 € | 157,34 € |
| 500 | 0,60456 € | 302,28 € |
| 1.000 | 0,58413 € | 584,13 € |
| 2.500 | 0,56256 € | 1.406,40 € |
| 5.000 | 0,54956 € | 2.747,80 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


