FPF2701MPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,23577 €
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 8-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2701MPX

DigiKey Part Number
FPF2701MPXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF2701MPX
Description
IC PWR SWITCH N-CHAN 1:1 8MLP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-MLP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.8V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
88mOhm
Input Type
Inverting
Features
Power Good, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes