MFR Recommended

FPF2498BUCX-S | |
|---|---|
DigiKey Part Number | 488-FPF2498BUCX-S-ND |
Manufacturer | |
Manufacturer Product Number | FPF2498BUCX-S |
Description | FPF2498BUCX-S |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.7A 6-WLCSP (1.3x1.05) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3.5V ~ 12V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.3x1.05) | |
Package / Case |


