
FPF2488UCX | |
|---|---|
DigiKey Part Number | FPF2488UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF2488UCX |
Description | IC BATT PROTECTION 2CELL 15WLCSP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC 15-WLCSP (2.2x1.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | - | |
Number of Cells | 2 | |
Fault Protection | Over Temperature, Over/Under Voltage, Reverse Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, WLCSP | |
Supplier Device Package | 15-WLCSP (2.2x1.6) | |
Base Product Number |

