Parametric Equivalent

FPF2312MPX | |
|---|---|
DigiKey Part Number | FPF2312MPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF2312MPX |
Description | IC PWR SWITCH P-CHAN 1:2 8MLP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 600mA 8-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FPF2312MPX Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 600mA |
Series | Rds On (Typ) 75mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-MLP (3x3) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.8V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPF2313LMPX | Rochester Electronics, LLC | 20.980 | 2156-FPF2313LMPX-ND | 0,62044 € | Parametric Equivalent |


