
FPF2225 | |
|---|---|
DigiKey Part Number | FPF2225TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF2225 |
Description | IC PWR SWITCH P-CH 1:1 6MICROFET |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 625mA 6-MicroFET (2x2) |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 625mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 140mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-MicroFET (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 1.8V ~ 5.5V | Base Product Number |



