Power Switch/Driver 1:1 P-Channel 625mA 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2223

DigiKey Part Number
FPF2223TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF2223
Description
IC PWR SWITCH P-CH 1:1 6MICROFET
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 625mA 6-MicroFET (2x2)
EDA/CAD Models
FPF2223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
625mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
140mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Auto Restart, Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
6-MicroFET (2x2)
Interface
On/Off
Package / Case
Voltage - Load
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable