
FPF2186 | |
|---|---|
DigiKey Part Number | FPF2186TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF2186 |
Description | IC PWR SWITCH FULL FUNCT 6WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 400mA 6-WLCSP (1x1.5) |
Category | Voltage - Load 1.8V ~ 5.5V |
Mfr | Current - Output (Max) 400mA |
Series | Rds On (Typ) 75mOhm |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 6-WLCSP (1x1.5) |
Switch Type | Package / Case |
Number of Outputs 1 - Single | Base Product Number |

