
FPF2182 | |
|---|---|
DigiKey Part Number | FPF2182TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF2182 |
Description | IC PWR SWITCH FULL FUNCT 6WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 200mA 6-WLCSP (1x1.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 - Single | |
Voltage - Load | 1.8V ~ 5.5V | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 75mOhm | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1x1.5) | |
Package / Case | ||
Base Product Number |

