
FPF2174 | |
|---|---|
DigiKey Part Number | FPF2174TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF2174 |
Description | IC PWR SWTCH P-CH 1:1 MICROFT3X3 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 200mA MicroFET 3x3mm |
EDA/CAD Models | FPF2174 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Series | Rds On (Typ) 125mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package MicroFET 3x3mm |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.8V ~ 5.5V |



