FPF2125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.695
Unit Price: 0,52000 €
Datasheet
Power Switch/Driver 1:1 P-Channel 1.5A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2125

DigiKey Part Number
FPF2125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF2125
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FPF2125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
1.8V ~ 5.5V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Rds On (Typ)
125mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-23-5
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP380HMU15AATBGonsemi2.695NCP380HMU15AATBGOSCT-ND0,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes