Similar
Similar
Similar
Similar
Similar

FPF12045UCX | |
|---|---|
DigiKey Part Number | FPF12045UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPF12045UCX |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.2A 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | FPF12045UCX Models |
Category | Voltage - Load 1.2V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 2.2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 45mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.76x0.76) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPF1204UCX | onsemi | 24.565 | FPF1204UCXCT-ND | 0,45000 € | Similar |
| TPS22913BYZVR | Texas Instruments | 9.041 | 296-29697-1-ND | 0,62000 € | Similar |
| TPS22913BYZVT | Texas Instruments | 803 | 296-29760-1-ND | 1,18000 € | Similar |
| TPS22913CYZVR | Texas Instruments | 8.846 | 296-29678-1-ND | 0,62000 € | Similar |
| TPS22913CYZVT | Texas Instruments | 868 | 296-46464-1-ND | 1,18000 € | Similar |



