Similar

FPF1008 | |
|---|---|
DigiKey Part Number | FPF1008TR-ND - Tape & Reel (TR) FPF1008CT-ND - Cut Tape (CT) FPF1008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1008 |
Description | IC PWR SWITCH P-CH 1:1 6MICROFET |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Voltage - Load 1.2V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 30mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-MicroFET (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPF1006 | onsemi | 3.000 | FPF1006CT-ND | 1,17000 € | MFR Recommended |
| AP2281-3FMG-7 | Diodes Incorporated | 780 | AP2281-3FMGDICT-ND | 0,51000 € | Similar |





