Mosfet Array 1200V (1.2kV) 105A (Tc) 272W (Tj) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXH010P120M3F1PG

DigiKey Part Number
5556-NXH010P120M3F1PG-ND
Manufacturer
Manufacturer Product Number
NXH010P120M3F1PG
Description
MOSFET 2N-CH 1200V 105A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 105A (Tc) 272W (Tj) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
105A (Tc)
Rds On (Max) @ Id, Vgs
14.5mOhm @ 90A, 18V
Vgs(th) (Max) @ Id
4.4V @ 45mA
Gate Charge (Qg) (Max) @ Vgs
314nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
6451pF @ 800V
Power - Max
272W (Tj)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 896
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
176,00000 €76,00 €
2861,28964 €1.716,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,00000 €
Unit Price with VAT:90,44000 €