
FPAM50LH60G | |
|---|---|
DigiKey Part Number | 488-FPAM50LH60G-ND |
Manufacturer | |
Manufacturer Product Number | FPAM50LH60G |
Description | IGBT IPM 600V 50A 32-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 2 Phase 600 V 50 A 32-PowerDIP Module (1.370", 34.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 2 Phase | |
Current | 50 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 32-PowerDIP Module (1.370", 34.80mm) |

