IGBT Module Half Bridge 600 V 75 A 310 W Chassis Mount EPM7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP7G75US60

DigiKey Part Number
FP7G75US60-ND
Manufacturer
Manufacturer Product Number
FP7G75US60
Description
IGBT MODULE 600V 75A 310W EPM7
Customer Reference
Detailed Description
IGBT Module Half Bridge 600 V 75 A 310 W Chassis Mount EPM7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Power - Max
310 W
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 75A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
4.515 nF @ 30 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
EPM7
Supplier Device Package
EPM7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable