
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 250 W | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 2.92 nF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | EPM7 | |
Supplier Device Package | EPM7 | |
Base Product Number |

