Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM8801CR2V

DigiKey Part Number
FODM8801CR2VTR-ND - Tape & Reel (TR)
FODM8801CR2VCT-ND - Cut Tape (CT)
FODM8801CR2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM8801CR2V
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
FODM8801CR2V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 6µs
Rise / Fall Time (Typ)
5µs, 5.5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
75V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.093
Factory Stock: 35.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,33300 €13,33 €
1001,01870 €101,87 €
5000,88000 €440,00 €
1.0000,83477 €834,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,75521 €1.888,03 €
5.0000,72566 €3.628,30 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €