
FODM8061R2V | |
|---|---|
DigiKey Part Number | FODM8061R2VTR-ND - Tape & Reel (TR) FODM8061R2VCT-ND - Cut Tape (CT) FODM8061R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM8061R2V |
Description | OPTOISO 3.75KV OPEN COLL 5-MF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 80ns, 80ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 20ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 3V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 5-Mini-Flat |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,79200 € | 17,92 € |
| 100 | 1,38900 € | 138,90 € |
| 500 | 1,21152 € | 605,76 € |
| 1.000 | 1,15372 € | 1.153,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04873 € | 2.621,82 € |
| 5.000 | 1,01100 € | 5.055,00 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |


