
FODM3052R2V-NF098 | |
|---|---|
DigiKey Part Number | 488-FODM3052R2V-NF098TR-ND - Tape & Reel (TR) 488-FODM3052R2V-NF098CT-ND - Cut Tape (CT) 488-FODM3052R2V-NF098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM3052R2V-NF098 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4MFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-MFP |
Datasheet | Datasheet |
EDA/CAD Models | FODM3052R2V-NF098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 300µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MFP | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,16900 € | 11,69 € |
| 100 | 0,88750 € | 88,75 € |
| 500 | 0,76346 € | 381,73 € |
| 1.000 | 0,72295 € | 722,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65262 € | 1.631,55 € |
| 5.000 | 0,62614 € | 3.130,70 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

