
FODM3012R2-NF098 | |
|---|---|
DigiKey Part Number | FODM3012R2-NF098TR-ND - Tape & Reel (TR) FODM3012R2-NF098CT-ND - Cut Tape (CT) FODM3012R2-NF098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM3012R2-NF098 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM3012R2-NF098 Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer onsemi | Current - Hold (Ih) 300µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 4-SMD |
Voltage - Off State 250 V | Approval Agency cUR, UR |
Static dV/dt (Min) 10V/µs (Typ) | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,73100 € | 7,31 € |
| 100 | 0,54370 € | 54,37 € |
| 500 | 0,46054 € | 230,27 € |
| 1.000 | 0,43333 € | 433,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38806 € | 970,15 € |
| 5.000 | 0,37022 € | 1.851,10 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

