Similar

FODM3010R1V | |
|---|---|
DigiKey Part Number | FODM3010R1V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FODM3010R1V |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM3010R1V Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer onsemi | Current - Hold (Ih) 300µA (Typ) |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 4-SMD |
Voltage - Off State 250 V | Approval Agency BSI, CSA, UL, VDE |
Static dV/dt (Min) 10V/µs (Typ) | Base Product Number |
Current - LED Trigger (Ift) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM3053R2V-NF098 | onsemi | 2.098 | FODM3053R2V-NF098CT-ND | 1,40000 € | Similar |


