Image for FODM291A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM291A

DigiKey Part Number
488-FODM291A-ND
Manufacturer
Manufacturer Product Number
FODM291A
Description
OPTOISO 3.75KV 1CH TRANS 4-MFP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
DC
Manufacturer
onsemi
Output Type
Transistor
Series
Voltage - Output (Max)
80V
Packaging
Bulk
Current - Output / Channel
50mA
Part Status
Discontinued at DigiKey
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
80% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
160% @ 5mA
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
5µs, 5µs
Supplier Device Package
4-MFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.