
FODM2705R2V | |
|---|---|
DigiKey Part Number | FODM2705R2VTR-ND - Tape & Reel (TR) FODM2705R2VCT-ND - Cut Tape (CT) FODM2705R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM2705R2V |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM2705R2V Models |
Category | Voltage - Output (Max) 40V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM2705 | onsemi | 108 | FODM2705-ND | 0,27720 € | Parametric Equivalent |
| FODM2705R2 | onsemi | 20.996 | FODM2705R2CT-ND | 0,61000 € | Parametric Equivalent |
| PS2705-1-A | Renesas Electronics Corporation | 578 | 559-1029-ND | 1,03000 € | Direct |
| PS2705-1-F3-A | Renesas Electronics Corporation | 15.224 | 559-1030-1-ND | 0,82000 € | Direct |
| HCPL-354-000E | Broadcom Limited | 17.326 | 516-2481-1-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,43800 € | 4,38 € |
| 100 | 0,31840 € | 31,84 € |
| 500 | 0,26512 € | 132,56 € |
| 1.000 | 0,24764 € | 247,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21970 € | 549,25 € |
| 5.000 | 0,20822 € | 1.041,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

